
* Images are for reference only
CRCW02015K23FKED
- Manufacturer
- Vishay Intertech
- MFR.Part #
- CRCW02015K23FKED
- JLCPCB Part #
- C2115356
- Package
- 0201
- Description
- 50mW Thick Film Resistors 30V ±1% ±100ppm/℃ 5.23kΩ 0201 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Standard Only
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 825
Full Reel: 10000
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0279
200+
$0.0108
500+
$0.0104
1000+
$0.0102