
* Images are for reference only
CRCW0402100KFHEDP
- Manufacturer
- Vishay Intertech
- MFR.Part #
- CRCW0402100KFHEDP
- JLCPCB Part #
- C1854843
- Package
- 0402
- Description
- 62.5mW Thick Film Resistors 50V ±50ppm/℃ ±1% 100kΩ 0402 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 794
Full Reel: 10000
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0290
200+
$0.0112
500+
$0.0108
1000+
$0.0106