
* Images are for reference only
CRCW04021M74JNTD
- Manufacturer
- Vishay Intertech
- MFR.Part #
- CRCW04021M74JNTD
- JLCPCB Part #
- C4097928
- Package
- 0402
- Description
- 63mW Thick Film Resistors ±200ppm/℃ ±5% 1.74MΩ 0402 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1864
Full Reel: 10000
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0124
200+
$0.0048
500+
$0.0047
1000+
$0.0046