
* Images are for reference only
CRCW040247K5FKEDC
- Manufacturer
- Vishay Intertech
- MFR.Part #
- CRCW040247K5FKEDC
- JLCPCB Part #
- C2076751
- Package
- 0402
- Description
- 62.5mW Thick Film Resistors 50V ±1% ±100ppm/℃ 47.5kΩ 0402 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 5
Minimum: 1
Full Reel: 10000
Total: $0.01

Add To List
Available Order Qty: 5
In-stock Item Pricing
Qty Unit Price
1+
$0.0064
1000+
$0.0051
3000+
$0.0044
10000+
$0.0036
50000+
$0.0032
100000+
$0.0030