
* Images are for reference only
CRCW040259K0FKED
- Manufacturer
- Vishay Intertech
- MFR.Part #
- CRCW040259K0FKED
- JLCPCB Part #
- C844313
- Package
- 0402
- Description
- 62.5mW Thick Film Resistors 50V ±1% ±100ppm/℃ 59kΩ 0402 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 5836
Minimum: 1
Full Reel: 10000
Total: $0.01

Add To List
Available Order Qty: 5586
In-stock Item Pricing
Qty Unit Price
1+
$0.0047
1000+
$0.0038
3000+
$0.0033
10000+
$0.0026
50000+
$0.0023
100000+
$0.0022