
* Images are for reference only
CRCW060347R5FKEA
- Manufacturer
- Vishay Intertech
- MFR.Part #
- CRCW060347R5FKEA
- JLCPCB Part #
- C4040921
- Package
- 0603
- Description
- 100mW Thick Film Resistors ±100ppm/℃ ±1% 47.5Ω 0603 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 11382
Minimum: 1
Full Reel: 5000
Total: $0.01

Add To List
Available Order Qty: 11132
In-stock Item Pricing
Qty Unit Price
1+
$0.0072
1000+
$0.0057
5000+
$0.0049
10000+
$0.0044
50000+
$0.0040
100000+
$0.0038