
* Images are for reference only
CRCW06034R70JNEAHP
- Manufacturer
- Vishay Intertech
- MFR.Part #
- CRCW06034R70JNEAHP
- JLCPCB Part #
- C3009058
- Package
- 0603
- Description
- 333mW Thick Film Resistors ±5% ±200ppm/℃ 4.7Ω 0603 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 101
Minimum: 1
Full Reel: 5000
Total: $0.01

Add To List
Available Order Qty: 89
In-stock Item Pricing
Qty Unit Price
1+
$0.1049
50+
$0.0807
150+
$0.0687
500+
$0.0596
2500+
$0.0524
5000+
$0.0488