
* Images are for reference only
CRCW08051K91FKEA
- Manufacturer
- Vishay Intertech
- MFR.Part #
- CRCW08051K91FKEA
- JLCPCB Part #
- C2090595
- Package
- 0805
- Description
- 125mW Thick Film Resistors 200V ±1% ±100ppm/℃ 1.91kΩ 0805 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 662
Minimum: 1
Full Reel: 5000
Total: $0.01

Add To List
Available Order Qty: 468
In-stock Item Pricing
Qty Unit Price
1+
$0.0141
500+
$0.0109
1500+
$0.0091
5000+
$0.0080
25000+
$0.0070
50000+
$0.0065