
* Images are for reference only
CRCW120615R0FKEAHP
- Manufacturer
- Vishay Intertech
- MFR.Part #
- CRCW120615R0FKEAHP
- JLCPCB Part #
- C2078730
- Package
- 1206
- Description
- 750mW Thick Film Resistors 200V ±1% ±100ppm/℃ 15Ω 1206 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 230
Minimum: 1
Full Reel: 5000
Total: $0.01

Add To List
Available Order Qty: 230
In-stock Item Pricing
Qty Unit Price
1+
$0.1600
50+
$0.1289
150+
$0.1155
500+
$0.0989
2500+
$0.0914
5000+
$0.0870