
* Images are for reference only
CRCW12062R20FKEA
- Manufacturer
- Vishay Intertech
- MFR.Part #
- CRCW12062R20FKEA
- JLCPCB Part #
- C844874
- Package
- 1206
- Description
- 250mW Thick Film Resistors 300V ±1% ±100ppm/℃ 2.2Ω 1206 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 411
Full Reel: 5000
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0209
500+
$0.0170
1500+
$0.0148
5000+
$0.0135
25000+
$0.0124
50000+
$0.0118