
* Images are for reference only
CRCW120669K8FKEA
- Manufacturer
- Vishay Intertech
- MFR.Part #
- CRCW120669K8FKEA
- JLCPCB Part #
- C4145638
- Package
- 1206
- Description
- 250mW Thick Film Resistors ±100ppm/℃ ±1% 69.8kΩ 1206 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1085
Full Reel: 5000
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0215
200+
$0.0083
500+
$0.0080
1000+
$0.0079