
* Images are for reference only
CRCW121847R5FKEK
- Manufacturer
- Vishay Intertech
- MFR.Part #
- CRCW121847R5FKEK
- JLCPCB Part #
- C2144634
- Package
- 1218
- Description
- 1W Thick Film Resistors 300V ±1% ±100ppm/℃ 47.5Ω 1218 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2048
Full Reel: 4000
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1000+
$0.0293
200+
$0.0309
10+
$0.0798
500+
$0.0299