
* Images are for reference only
CRCW25121K00JNEGHP
- Manufacturer
- Vishay Intertech
- MFR.Part #
- CRCW25121K00JNEGHP
- JLCPCB Part #
- C2115664
- Package
- 2512
- Description
- 1.5W Thick Film Resistors 500V ±5% ±200ppm/℃ 1kΩ 2512 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 200
Full Reel: 2000
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1000+
$0.3000
200+
$0.3165
10+
$0.8145
500+
$0.3045