
* Images are for reference only
CRCW251254K9FKTG
- Manufacturer
- Vishay Intertech
- MFR.Part #
- CRCW251254K9FKTG
- JLCPCB Part #
- C3980731
- Package
- 2512
- Description
- 1W Thick Film Resistors ±100ppm/℃ ±1% 54.9kΩ 2512 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 62
Full Reel: 2000
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1398
200+
$0.0542
500+
$0.0522
1000+
$0.0513