
* Images are for reference only
CRHA1206AF47M0FKEF
- Manufacturer
- Vishay Intertech
- MFR.Part #
- CRHA1206AF47M0FKEF
- JLCPCB Part #
- C4152307
- Package
- 1206
- Description
- 300mW Thick Film Resistors ±100ppm/℃ ±1% 47MΩ 1206 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 57
Minimum: 1
Full Reel: 4000
Total: $0.01

Add To List
Available Order Qty: 57
In-stock Item Pricing
Qty Unit Price
1+
$1.0290
10+
$1.0080
30+
$0.9930
100+
$0.9780