
* Images are for reference only
CRHP1206AF1G00FKET
- Manufacturer
- Vishay Intertech
- MFR.Part #
- CRHP1206AF1G00FKET
- JLCPCB Part #
- C1518779
- Package
- 1206
- Description
- 500mW Thick Film Resistors 1.675kV ±1% ±100ppm/℃ 1000MΩ 1206 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 21
Full Reel: 500
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.0285
10+
$2.9670
102+
$2.8830