
* Images are for reference only
CSC08A0320K0GEK
- Manufacturer
- Vishay Intertech
- MFR.Part #
- CSC08A0320K0GEK
- JLCPCB Part #
- C1360326
- Package
- SIP-8-2.54mm
- Description
- 4 ±2% 20kΩ 300mW ±100ppm/℃ SIP-8-2.54mm Resistor Networks, Arrays ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 12
Full Reel: 1000
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.7725
200+
$0.3000
500+
$0.2895
1000+
$0.2835