
* Images are for reference only
CWR26HB336KCFA\HR
- Manufacturer
- Vishay Intertech
- MFR.Part #
- CWR26HB336KCFA\HR
- JLCPCB Part #
- C5643342
- Package
- 2214
- Description
- 33uF 15V 800mΩ ±10% 2214 Tantalum Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 500
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1000+
$14.9250
200+
$15.7095
10+
$39.3705
500+
$15.1845