
* Images are for reference only
CWR26MK106MBHA
- Manufacturer
- Vishay Intertech
- MFR.Part #
- CWR26MK106MBHA
- JLCPCB Part #
- C4981186
- Package
- 2915
- Description
- 10uF 35V 500mΩ ±20% 2915 Tantalum Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 600
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$40.0065
200+
$15.4830
500+
$14.9385
1000+
$14.6700