
* Images are for reference only
D100G20U2JL6TJ5R
- Manufacturer
- Vishay Intertech
- MFR.Part #
- D100G20U2JL6TJ5R
- JLCPCB Part #
- C2236962
- Package
- Plugin,P=5mm
- Description
- ±2% 10pF U2J 500V Plugin,P=5mm Ceramic Disc Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2000
Full Reel: 2000
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1000+
$0.0234
200+
$0.0246
10+
$0.0638
500+
$0.0239