
* Images are for reference only
D152K20Y5PF6TJ5R
- Manufacturer
- Vishay Intertech
- MFR.Part #
- D152K20Y5PF6TJ5R
- JLCPCB Part #
- C2202103
- Package
- Plugin,P=5mm
- Description
- ±10% 1.5nF Y5P 50V Plugin,P=5mm Ceramic Disc Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 953
Full Reel: 2500
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0240
200+
$0.0093
500+
$0.0090
1000+
$0.0088