
* Images are for reference only
D332M20Z5UF6TJ5R
- Manufacturer
- Vishay Intertech
- MFR.Part #
- D332M20Z5UF6TJ5R
- JLCPCB Part #
- C2204313
- Package
- Plugin,P=5mm
- Description
- ±20% 3.3nF Z5U 50V Plugin,P=5mm Ceramic Disc Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2500
Full Reel: 2500
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1000+
$0.0097
200+
$0.0102
10+
$0.0264
500+
$0.0099