
* Images are for reference only
D55342E07B11E8RTS
- Manufacturer
- Vishay Intertech
- MFR.Part #
- D55342E07B11E8RTS
- JLCPCB Part #
- C4082665
- Package
- 1206
- Description
- 250mW Thin Film Resistor ±25ppm/℃ ±1% 11.8kΩ 1206 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 25
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$10.7595
200+
$4.1640
500+
$4.0185
1000+
$3.9465