
* Images are for reference only
D55342E07B330JRT1
- Manufacturer
- Vishay Intertech
- MFR.Part #
- D55342E07B330JRT1
- JLCPCB Part #
- C4287996
- Package
- 1206
- Description
- 250mW Thin Film Resistor ±5% ±25ppm/℃ 330Ω 1206 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 1000
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.5855
200+
$0.6135
500+
$0.5925
1000+
$0.5820