
* Images are for reference only
D55342H07B22D1RBS
- Manufacturer
- Vishay Intertech
- MFR.Part #
- D55342H07B22D1RBS
- JLCPCB Part #
- C4190013
- Package
- 1206
- Description
- 250mW Thin Film Resistor ±50ppm/℃ ±1% 22.1Ω 1206 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 5000
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$12.4950
200+
$4.8360
500+
$4.6665
1000+
$4.5825