
* Images are for reference only
D560G33U2JL65J5R
- Manufacturer
- Vishay Intertech
- MFR.Part #
- D560G33U2JL65J5R
- JLCPCB Part #
- C1632667
- Package
- Plugin,P=5mm
- Description
- ±2% 56pF U2J 500V Plugin,P=5mm Ceramic Disc Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 924
Full Reel: 3000
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1000+
$0.0650
200+
$0.0686
10+
$0.1773