
* Images are for reference only
F17103221004
- Manufacturer
- Vishay Intertech
- MFR.Part #
- F17103221004
- JLCPCB Part #
- C6554537
- Package
- Plugin,P=15mm
- Description
- 22nF ±20% Y2 300V Plugin,P=15mm Safety Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 300
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.1070
300+
$1.6395
600+
$1.5840
900+
$1.5570