
* Images are for reference only
F1778333M2D0W0
- Manufacturer
- Vishay Intertech
- MFR.Part #
- F1778333M2D0W0
- JLCPCB Part #
- C3299571
- Package
- Plugin,P=10mm
- Description
- 33nF ±20% X2 310V Plugin,P=10mm Safety Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 28
Full Reel: 1000
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3161
200+
$0.1223
500+
$0.1181
1000+
$0.1160