
* Images are for reference only
F1778415K3IBT0
- Manufacturer
- Vishay Intertech
- MFR.Part #
- F1778415K3IBT0
- JLCPCB Part #
- C5737834
- Package
- Plugin,P=22.5mm
- Description
- 150nF ±10% X2 310V Plugin,P=22.5mm Safety Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 260
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.0625
260+
$0.8235
520+
$0.7965
1040+
$0.7830