
* Images are for reference only
F1778447M2KCT0
- Manufacturer
- Vishay Intertech
- MFR.Part #
- F1778447M2KCT0
- JLCPCB Part #
- C6618633
- Package
- Plugin,P=27.5mm
- Description
- 470nF ±20% X2 310V Plugin,P=27.5mm Safety Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 160
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.5820
160+
$1.4295
480+
$1.3815
960+
$1.3575