
* Images are for reference only
F1778468K2ILB0
- Manufacturer
- Vishay Intertech
- MFR.Part #
- F1778468K2ILB0
- JLCPCB Part #
- C3297597
- Package
- Plugin,P=22.5mm
- Description
- 680nF ±10% X2 310V Plugin,P=22.5mm Safety Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 500
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.6950
200+
$0.6570
500+
$0.6330
1000+
$0.6225