
* Images are for reference only
F339MX261531JPM4T0
- Manufacturer
- Vishay Intertech
- MFR.Part #
- F339MX261531JPM4T0
- JLCPCB Part #
- C6196693
- Package
- Plugin,P=37.5mm
- Description
- 15uF ±5% X2 310V Plugin,P=37.5mm Safety Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 63
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$16.4475
189+
$6.5625
504+
$6.3435
1008+
$6.2355