
* Images are for reference only
F339X142233KII2B0
- Manufacturer
- Vishay Intertech
- MFR.Part #
- F339X142233KII2B0
- JLCPCB Part #
- C6196699
- Package
- Plugin,P=22.5mm
- Description
- 220nF ±10% X1 330V Plugin,P=22.5mm Safety Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 250
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.2665
250+
$0.9045
500+
$0.8745
1000+
$0.8595