
* Images are for reference only
F339X151048KKP2T0
- Manufacturer
- Vishay Intertech
- MFR.Part #
- F339X151048KKP2T0
- JLCPCB Part #
- C6946762
- Package
- Plugin,P=27.5mm
- Description
- 1uF ±10% X1 480V Plugin,P=27.5mm Safety Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 50
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$12.2880
200+
$4.9035
500+
$4.7400
1000+
$4.6590