
* Images are for reference only
F339X243330MFI2B0
- Manufacturer
- Vishay Intertech
- MFR.Part #
- F339X243330MFI2B0
- JLCPCB Part #
- C7190137
- Package
- Plugin,P=15mm
- Description
- 330nF ±20% X2 305V Plugin,P=15mm Safety Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 400
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.5315
200+
$0.6120
400+
$0.5910
800+
$0.5805