
* Images are for reference only
F340X155648KYI2T0
- Manufacturer
- Vishay Intertech
- MFR.Part #
- F340X155648KYI2T0
- JLCPCB Part #
- C3296061
- Package
- Plugin,P=52.5mm
- Description
- 5.6uF ±10% X1 Plugin,P=52.5mm Safety Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 10
Full Reel: 45
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1000+
$6.4485
200+
$6.8070
30+
$17.5875