
* Images are for reference only
F340Y235630KFM2B0
- Manufacturer
- Vishay Intertech
- MFR.Part #
- F340Y235630KFM2B0
- JLCPCB Part #
- C3300427
- Package
- Plugin,P=15mm
- Description
- 56nF ±10% Y2 305V Plugin,P=15mm Safety Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 12
Full Reel: 500
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.7665
200+
$0.2970
500+
$0.2865
1000+
$0.2820