
* Images are for reference only
F340Y238230JII2B0
- Manufacturer
- Vishay Intertech
- MFR.Part #
- F340Y238230JII2B0
- JLCPCB Part #
- C3297777
- Package
- Plugin,P=22.5mm
- Description
- 82nF ±5% Y2 305V Plugin,P=22.5mm Safety Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 250
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.9975
250+
$0.3870
500+
$0.3735
1000+
$0.3660