
* Images are for reference only
F340Y242230MKI2B0
- Manufacturer
- Vishay Intertech
- MFR.Part #
- F340Y242230MKI2B0
- JLCPCB Part #
- C3298914
- Package
- Plugin,P=27.5mm
- Description
- 220nF ±20% Y2 305V Plugin,P=27.5mm Safety Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 125
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.1855
200+
$0.8460
500+
$0.8160
1000+
$0.8025