
* Images are for reference only
FC0603E50R0BST1
- Manufacturer
- Vishay Intertech
- MFR.Part #
- FC0603E50R0BST1
- JLCPCB Part #
- C3995597
- Package
- 0603
- Description
- 125mW Thin Film Resistor ±25ppm/℃ ±0.1% 50Ω 0603 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 1000
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$6.3615
10+
$6.2040
30+
$6.0990
100+
$5.9955