This website requires JavaScript.
Coupons
Help
Ship to
no-image

* Images are for reference only

G22041431009J4C000

Manufacturer
Vishay Intertech
MFR.Part #
G22041431009J4C000
JLCPCB Part #
C1368575
Package
Plugin,D5.7xL13mm
Description
Wirewound Resistors 10Ω 4W 100ppm/℃~+180ppm/℃ ±5% Plugin,D5.7xL13mm Through Hole Resistors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 25

Minimum: 1

Full Reel: 500

Total: $0.01

Parts Calculator
Add To List

Available Order Qty: 25

In-stock Item Pricing

Qty Unit Price
1+ $1.5435
10+ $1.5135
30+ $1.4925
100+ $1.4715
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons