
* Images are for reference only
GA0805A470KXCBP31G
- Manufacturer
- Vishay Intertech
- MFR.Part #
- GA0805A470KXCBP31G
- JLCPCB Part #
- C2198558
- Package
- 0805
- Description
- 200V 47pF C0G ±10% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1085
Full Reel: 10000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0216
200+
$0.0083
500+
$0.0081
1000+
$0.0079
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →