
* Images are for reference only
GA1206Y681JBLBT31G
- Manufacturer
- Vishay Intertech
- MFR.Part #
- GA1206Y681JBLBT31G
- JLCPCB Part #
- C5717387
- Package
- 1206
- Description
- 630V 680pF X7R ±5% 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 534
Full Reel: 3000
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1000+
$0.1124
200+
$0.1184
10+
$0.2966
500+
$0.1145