
* Images are for reference only
GA1210H473KXXAR31G
- Manufacturer
- Vishay Intertech
- MFR.Part #
- GA1210H473KXXAR31G
- JLCPCB Part #
- C7198016
- Package
- 1210
- Description
- 25V 47nF X8R ±10% 1210 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 299
Full Reel: 10000
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1000+
$0.2010
200+
$0.2115
10+
$0.5295
500+
$0.2055