
* Images are for reference only
HAE472MBABRAKR
- Manufacturer
- Vishay Intertech
- MFR.Part #
- HAE472MBABRAKR
- JLCPCB Part #
- C2316028
- Package
- Plugin,P=5mm
- Description
- ±20% 4.7nF 1kV Plugin,P=5mm Ceramic Disc Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 712
Full Reel: 1800
Add To List
In-stock Item Pricing
Qty Unit Price
1000+
$0.0843
200+
$0.0890
10+
$0.2298
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →