This website requires JavaScript.
Coupons
Help
Ship to
no-image

* Images are for reference only

HAU220KBACD0KR

Manufacturer
Vishay Intertech
MFR.Part #
HAU220KBACD0KR
JLCPCB Part #
C1637655
Package
Plugin,P=7.5mm
Description
±10% 22pF N750 1kV Plugin,P=7.5mm Ceramic Disc Capacitors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 27

Full Reel: 2000

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.3195
200+ $0.1236
500+ $0.1193
1000+ $0.1172

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons