This website requires JavaScript.
Coupons
Help
Ship to
no-image

* Images are for reference only

HAX332SBACRBKR

Manufacturer
Vishay Intertech
MFR.Part #
HAX332SBACRBKR
JLCPCB Part #
C2267134
Package
Plugin,P=5mm
Description
-20%~+50% 3.3nF 1kV Plugin,P=5mm Ceramic Disc Capacitors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 74

Full Reel: 2000

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.1164
200+ $0.0450
500+ $0.0435
1000+ $0.0428

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons