This website requires JavaScript.
Coupons
Help
Ship to
no-image

* Images are for reference only

HBX472SBBCF0KR

Manufacturer
Vishay Intertech
MFR.Part #
HBX472SBBCF0KR
JLCPCB Part #
C1635929
Package
Plugin,P=7.5mm
Description
-20%~+50% 4.7nF 2kV Plugin,P=7.5mm Ceramic Disc Capacitors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 23

Full Reel: 1000

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.3869
200+ $0.1497
500+ $0.1445
1000+ $0.1419

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons