
* Images are for reference only
HFU330KBFEF0KR
- Manufacturer
- Vishay Intertech
- MFR.Part #
- HFU330KBFEF0KR
- JLCPCB Part #
- C1642516
- Package
- Plugin,P=12.5mm
- Description
- ±10% 33pF N750 6kV Plugin,P=12.5mm Ceramic Disc Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 14
Full Reel: 1000
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.6585
200+
$0.2550
500+
$0.2460
1000+
$0.2415