This website requires JavaScript.
Coupons
Help
Ship to
no-image

* Images are for reference only

HSE102SAQBF0KR

Manufacturer
Vishay Intertech
MFR.Part #
HSE102SAQBF0KR
JLCPCB Part #
C1631465
Package
Plugin,P=5mm
Description
-20%~+50% 1nF Y5U 500V Plugin,P=5mm Ceramic Disc Capacitors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 61

Full Reel: 2000

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.1409
200+ $0.0546
500+ $0.0527
1000+ $0.0516

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons